Festo, VMPA Series, For Use With Energy Chains
- RS 제품 번호:
- 351-168
- 제조사 부품 번호:
- VMPA-KMS2-8-2.5-PUR
- 제조업체:
- Festo
Subtotal (1 unit)*
₩173,040.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩173,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 351-168
- 제조사 부품 번호:
- VMPA-KMS2-8-2.5-PUR
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Cable | |
| Series | VMPA | |
| Connection Type A | Socket | |
| For Use With | Energy Chains | |
| Connection Type B | Cable | |
| Length | 2.5m | |
| Standards/Approvals | RoHS, VDMA24364-B2-L, UKCA, DIN 41652, CE | |
| Model Number | 533504 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Cable | ||
Series VMPA | ||
Connection Type A Socket | ||
For Use With Energy Chains | ||
Connection Type B Cable | ||
Length 2.5m | ||
Standards/Approvals RoHS, VDMA24364-B2-L, UKCA, DIN 41652, CE | ||
Model Number 533504 | ||
- COO (Country of Origin):
- DE
The Festo connecting cable is engineered to meet the demands of field device applications, providing reliable connectivity across various environments. Featuring a combination of high-quality materials and meticulous design, this cable effectively delivers performance across multiple operational conditions. The angular design and sub-D connector system ensure ease of installation and secure connections, making it an ideal choice for both static and dynamic applications. With its capability to withstand bending and consistent performance under strain, this connecting cable is a versatile solution for enhanced communication in industrial settings. Its IP65 protection rating ensures resilience against dust and moisture, allowing for dependable operation in more challenging circumstances.
Offers immunity to surges up to 1 kV protecting connected devices
Designed for energy chain applications enhancing flexibility and durability
Constructed from a grey TPE-U(PUR) sheath for improved resilience
Gold-plated copper alloy electrical contacts provide optimal conductivity
Built to withstand extreme temperatures ranging from -25 °C to 80 °C
관련된 링크들
- Festo, VMPA Series, For Use With Energy Chains
- Festo, VMPA Series, For Use With Festo SE & Co. KG
- Festo, VMPA Series
- Festo, VMPA Series, For Use With Controller Side, Field Device Side
- Festo, VMPA Series, For Use With Field Device Side, Controller Side
- Festo VMPA, 533198
- Festo, NEBU Series, For Use With High Mechanical Load, Energy Chains
- Festo, NEBU Series, For Use With Energy Chains, High Mechanical Load