Festo, VMPA Series, For Use With Energy Chains
- RS 제품 번호:
- 344-893
- 제조사 부품 번호:
- VMPA-KMS1-24-2.5
- 제조업체:
- Festo
Subtotal (1 unit)*
₩174,960.00
제조사가 재고 비축중
- 2026년 11월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩174,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 344-893
- 제조사 부품 번호:
- VMPA-KMS1-24-2.5
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Cable | |
| Series | VMPA | |
| Connection Type A | Socket | |
| Connection Type B | Cable | |
| For Use With | Energy Chains | |
| Length | 2.5m | |
| Standards/Approvals | UKCA, CE, RoHS, DIN 41652, VDMA24364-B2-L | |
| Model Number | 533192 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Cable | ||
Series VMPA | ||
Connection Type A Socket | ||
Connection Type B Cable | ||
For Use With Energy Chains | ||
Length 2.5m | ||
Standards/Approvals UKCA, CE, RoHS, DIN 41652, VDMA24364-B2-L | ||
Model Number 533192 | ||
- COO (Country of Origin):
- DE
The Festo Connecting cable is engineered to facilitate robust and reliable connections in a wide range of industrial applications. Designed with compliance to the standard DIN 41652, it ensures compatibility and seamless integration with field devices and controllers. The model features a well-thought-out structure, boasting an angular socket for easy assembly. Its durable construction is capable of withstanding demanding environments, while offering excellent performance from DC 0 V to 30 V operational voltage across 25 cores. The cable's PVC sheath, paired with a grey housing, guarantees longevity, and its IP65 degree of protection ensures reliable operation even in challenging conditions, making it an ideal choice for various industrial needs.
Angular design for simplified installation in confined spaces
Gold plated copper alloy electrical contacts for enhanced conductivity
IP65 rating for reliable operation in dusty and wet environments
High operational voltage range for versatility in applications
Compatibility with various field devices enhances usability
관련된 링크들
- Festo, VMPA Series, For Use With Energy Chains
- Festo, VMPA Series, For Use With Festo SE & Co. KG
- Festo, VMPA Series, For Use With Field Device Side, Controller Side
- Festo, VMPA Series
- Festo, VMPA Series, For Use With Controller Side, Field Device Side
- Festo, NEBU Series, For Use With Energy Chains, Robot Applications
- Festo, NEBU Series, For Use With High Mechanical Load, Energy Chains
- Festo, NEBU Series, For Use With Energy Chains, High Mechanical Load