SMC Double Acting Acting Cylinder 15mm Bore 300 mm

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
847-514
제조사 부품 번호:
CY1H15-300
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Cylinder

Bore Diameter

15mm

Connection Thread Standard

M

Stroke Length

300mm

Series

CY1H

Action Type

Double Acting

Maximum Operating Pressure

0.7 MPa

Body Material

Aluminium Alloy

Mounting Orientation

Inclined, Vertical

Cushioning Type

Shock Absorber

Guide Type

Linear

Minimum Operating Temperature

-10°C

Port Gender

Male/Female

Maximum Operating Temperature

60°C

Height

46mm

Length

46mm

Weight

9kg

Width

88.5mm

Standards/Approvals

JIS

Port Thread Size

M5 x 0.8

COO (Country of Origin):
CN
The SMC Magnetically Coupled Rodless Cylinder is designed for precise control in pneumatic systems. This product focuses on efficiency and versatility, suitable for various applications requiring reliable performance.

Rodless design allows installation in tight spaces

Guided cylinder provides enhanced stability during operation

Low-profile construction maximises compatibility with existing systems

Constructed from high-quality materials ensuring longevity and durability

Lightweight design minimises impact on overall system weight

관련된 링크들