SMC Double Acting Acting Rodless Pneumatic Cylinder 63mm Bore 300 mm
- RS 제품 번호:
- 846-210
- 제조사 부품 번호:
- CY3R63-300
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 846-210
- 제조사 부품 번호:
- CY3R63-300
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Diameter | 63mm | |
| Connection Thread Standard | Rc | |
| Stroke Length | 300mm | |
| Series | CY3R | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Cushioning Type | Rubber Bumper | |
| Port Gender | Male/Female | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Basic | |
| Maximum Operating Temperature | 60°C | |
| Width | 188mm | |
| Standards/Approvals | RoHS | |
| Weight | 5.38kg | |
| Length | 96mm | |
| Height | 97mm | |
| Port Thread Size | M10 x 1.5 x 15 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Diameter 63mm | ||
Connection Thread Standard Rc | ||
Stroke Length 300mm | ||
Series CY3R | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Cushioning Type Rubber Bumper | ||
Port Gender Male/Female | ||
Minimum Operating Temperature -10°C | ||
Guide Type Basic | ||
Maximum Operating Temperature 60°C | ||
Width 188mm | ||
Standards/Approvals RoHS | ||
Weight 5.38kg | ||
Length 96mm | ||
Height 97mm | ||
Port Thread Size M10 x 1.5 x 15 | ||
- COO (Country of Origin):
- JP
The SMC sophisticated magnetically coupled rodless cylinder is designed for efficient operation. Its Compact size enables versatile mounting, making it Ideal for various automation tasks requiring reliable performance in tight spaces.
Enhanced lubrication through a special resin lubretainer improves durability
Direct mount type allows seamless replacement with existing series
A lighter body, reduced by approximately 10%, optimises product handling
Interchangeable with CY1 series, ensuring compatibility and convenience
관련된 링크들
- SMC Double Acting Acting Rodless Pneumatic Cylinder 63mm Bore 500 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 63mm Bore 600 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 63mm Bore 1 m
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 15mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 25mm Bore 3 m
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 650 mm
