SMC Double Acting Acting Actuator 15mm Bore 50 mm
- RS 제품 번호:
- 847-058
- 제조사 부품 번호:
- CY1S15-50Z
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩826,098.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩826,098.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 847-058
- 제조사 부품 번호:
- CY1S15-50Z
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Actuator | |
| Bore Diameter | 15mm | |
| Connection Thread Standard | Rc | |
| Stroke Length | 50mm | |
| Series | CY1S | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Horizontal | |
| Cushioning Type | Rubber | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Slide Bearing | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Length | 174mm | |
| Height | 46mm | |
| Width | 73mm | |
| Standards/Approvals | RoHS | |
| Port Thread Size | M5 x 0.8 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Actuator | ||
Bore Diameter 15mm | ||
Connection Thread Standard Rc | ||
Stroke Length 50mm | ||
Series CY1S | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Horizontal | ||
Cushioning Type Rubber | ||
Minimum Operating Temperature -10°C | ||
Guide Type Slide Bearing | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Length 174mm | ||
Height 46mm | ||
Width 73mm | ||
Standards/Approvals RoHS | ||
Port Thread Size M5 x 0.8 | ||
- COO (Country of Origin):
- JP
The SMC actuator offers precision motion control with its Advanced guided cylinder design, ensuring smooth operation for various applications.
Includes a 15mm slide bearing for enhanced durability
Designed for efficient space-saving configurations
Supports double-acting functionality for versatile applications
Offers options for auto-switch capability to enhance automation
관련된 링크들
- SMC Double Acting Acting Rodless Actuator 15mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 15mm Bore 50 mm
- SMC Double Acting Acting Rodless Actuator 6mm Bore 50 mm
- SMC Double Acting Acting Actuator 15mm Bore 500 mm
- SMC Double Acting Acting Rodless Actuator 15mm Bore 200 mm
- SMC Double Acting Acting Rodless Actuator 15mm Bore 150 mm
- SMC Double Acting Acting Rodless Actuator 15mm Bore 350 mm
- SMC Double Acting Acting Rodless Actuator 15mm Bore 450 mm
