SMC Double Acting Acting Actuator 15mm Bore 500 mm
- RS 제품 번호:
- 847-057
- 제조사 부품 번호:
- CY1S15-500Z
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 847-057
- 제조사 부품 번호:
- CY1S15-500Z
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Actuator | |
| Bore Diameter | 15mm | |
| Stroke Length | 500mm | |
| Connection Thread Standard | Metric | |
| Series | CY1S | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber | |
| Mounting Orientation | Vertical | |
| Guide Type | Slide Bearing | |
| Port Gender | Female | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 3.35lb | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Actuator | ||
Bore Diameter 15mm | ||
Stroke Length 500mm | ||
Connection Thread Standard Metric | ||
Series CY1S | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber | ||
Mounting Orientation Vertical | ||
Guide Type Slide Bearing | ||
Port Gender Female | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 3.35lb | ||
- COO (Country of Origin):
- JP
The SMC magnetically coupled guided cylinder is designed for precision applications in automation and pneumatic systems. Its robust construction ensures reliable operation in various industrial environments.
Utilises magnetically coupled technology for enhanced operational efficiency
Features a lightweight design
Offers extended service life through reliable guided cylinder functionality
Supports versatile applications with compatibility across various SMC products
관련된 링크들
- SMC Double Acting Acting Rodless Actuator 15mm Bore 500 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 500 mm
- SMC Double Acting Acting Rodless Actuator 40mm Bore 500 mm
- SMC Double Acting Acting Cylinder 15mm Bore 500 mm
- SMC Double Acting Acting Rodless Actuator 15mm Bore 250 mm
- SMC Double Acting Acting Actuator 15mm Bore 50 mm
- SMC Double Acting Acting Rodless Actuator 50mm Bore 500 mm
- SMC Double Acting Acting Rodless Actuator 32mm Bore 500 mm
