SMC Double Acting Acting Pneumatic Guided Cylinder 10mm Bore 50 mm
- RS 제품 번호:
- 846-619
- 제조사 부품 번호:
- CY1SG10-50Z
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 846-619
- 제조사 부품 번호:
- CY1SG10-50Z
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 10mm | |
| Connection Thread Standard | Metric | |
| Stroke Length | 50mm | |
| Series | CY1S | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy, Stainless Steel | |
| Cushioning Type | Rubber Bumper | |
| Port Gender | Female | |
| Guide Type | Slide Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 10mm | ||
Connection Thread Standard Metric | ||
Stroke Length 50mm | ||
Series CY1S | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy, Stainless Steel | ||
Cushioning Type Rubber Bumper | ||
Port Gender Female | ||
Guide Type Slide Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SMC Magnetically rodless cylinder is a pneumatic solution designed for smooth linear motion in space constrained industrial applications. It is suitable for Air operation and ensures reliable performance across varying temperature conditions while maintaining efficient force transmission without an external rod.
Magnetic coupling ensures smooth and contactless motion
Maximum operating pressure up to 0.7 MPa
Operating temperature from -10 to 60°C
Suitable for Compact and automated systems
관련된 링크들
- SMC Double Acting Acting Pneumatic Guided Cylinder 15mm Bore 50 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 10mm Bore 200 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 10mm Bore 50 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 200 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 6mm Bore 100 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 40mm Bore 900 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 15mm Bore 400 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 15mm Bore 300 mm
