SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 600 mm
- RS 제품 번호:
- 846-570
- 제조사 부품 번호:
- CY3B25-600
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 846-570
- 제조사 부품 번호:
- CY3B25-600
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Stroke Length | 600mm | |
| Connection Thread Standard | Rc | |
| Series | CY3B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy, Stainless Steel | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Cushioning Type | Rubber Bumper | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Female | |
| Guide Type | Basic | |
| Maximum Operating Temperature | 60°C | |
| Length | 737mm | |
| Width | 46mm | |
| Standards/Approvals | RoHS | |
| Port Thread Size | Rc 1/8 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Stroke Length 600mm | ||
Connection Thread Standard Rc | ||
Series CY3B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy, Stainless Steel | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Cushioning Type Rubber Bumper | ||
Minimum Operating Temperature -10°C | ||
Port Gender Female | ||
Guide Type Basic | ||
Maximum Operating Temperature 60°C | ||
Length 737mm | ||
Width 46mm | ||
Standards/Approvals RoHS | ||
Port Thread Size Rc 1/8 | ||
- COO (Country of Origin):
- CZ
The SMC Magnetic Coupled Cylinder is Ideal for space-saving applications. Its innovative construction enables seamless operation in various environments, promoting efficiency and reliability in automation tasks.
No external leakage, ensuring reliability in diverse environments
Integrated auto switches come standard for enhanced functionality
Maximum operating pressure rated at 0.7MPa for robust performance
Temperature tolerance from -10 to 60°C, supporting a wide range of conditions
관련된 링크들
- SMC Double Acting Acting Pneumatic Guided Cylinder 32mm Bore 600 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 40mm Bore 600 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 100 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 1 m
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 250 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 200 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 800 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 500 mm
