SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 1 m
- RS 제품 번호:
- 846-565
- 제조사 부품 번호:
- CY3B25-1000
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 846-565
- 제조사 부품 번호:
- CY3B25-1000
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Connection Thread Standard | Rc | |
| Stroke Length | 1m | |
| Series | CY3B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy, Stainless Steel | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Cushioning Type | Rubber Bumper | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Basic | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Width | 46mm | |
| Length | 1.137m | |
| Standards/Approvals | RoHS | |
| Port Thread Size | Rc 1/8 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Connection Thread Standard Rc | ||
Stroke Length 1m | ||
Series CY3B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy, Stainless Steel | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Cushioning Type Rubber Bumper | ||
Minimum Operating Temperature -10°C | ||
Guide Type Basic | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Width 46mm | ||
Length 1.137m | ||
Standards/Approvals RoHS | ||
Port Thread Size Rc 1/8 | ||
The SMC Magnetic Coupled Cylinder is designed for efficient operation in Compact spaces, making it suitable for various industrial applications.
Utilises magnetically coupled technology for enhanced operational efficiency
Features built-in auto switches for streamlined functionality
Maintains reliable performance with a maximum operating pressure of 0.7MPa
Suitable for ambient temperatures ranging from -10 to 60°C
관련된 링크들
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 600 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 100 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 250 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 40mm Bore 1 m
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 200 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 800 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 500 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 300 mm
