SMC Double Acting Acting Pneumatic Guided Cylinder 20mm Bore 450 mm

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
846-559
제조사 부품 번호:
CY3B20-450
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

20mm

Connection Thread Standard

Rc

Stroke Length

450mm

Series

CY3B

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Body Material

Aluminium Alloy, Stainless Steel

Mounting Orientation

Horizontal, Inclined, Vertical

Cushioning Type

Rubber Bumper

Minimum Operating Temperature

-10°C

Port Gender

Female

Guide Type

Basic

Maximum Operating Temperature

60°C

Length

582mm

Width

36mm

Standards/Approvals

RoHS

Port Thread Size

Rc 1/8

COO (Country of Origin):
CZ
The SMC rodless cylinder that utilises magnetic coupling technology to deliver efficient linear motion for various applications. Its innovative design ensures minimal external leakage, making it suitable for diverse environmental conditions.

Integrated guides allow for accurate load handling and moment capabilities

Standard auto switches enhance functionality and ease of use

Maximum operating pressure of 0.7MPa ensures robust performance

Ambient temperature range of -10 to 60°C widens usability in different environments

관련된 링크들