SMC Double Acting Acting Cylinder 20mm Bore 350 mm

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
846-558
제조사 부품 번호:
CY3B20-350
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Cylinder

Bore Diameter

20mm

Connection Thread Standard

Metric

Stroke Length

350mm

Series

CY3B

Action Type

Double Acting

Maximum Operating Pressure

0.7 MPa

Body Material

Stainless Steel

Mounting Orientation

Any Position

Cushioning Type

Rubber Bumper

Guide Type

Basic

Minimum Operating Temperature

-10°C

Port Gender

Female

Maximum Operating Temperature

60°C

Weight

1.43lb

Standards/Approvals

No

Port Thread Size

Rc

The SMC magnetically coupled rodless cylinder designed for efficient operation in constrained spaces, featuring enhanced durability and improved lubrication capabilities for a wide range of applications.

Compact design allows direct mounting for space-saving solutions

Compatibility with auto switches streamlines integration in various systems

Maximum operating pressure of 0.7 MPa

Ambient temperature tolerance from -10 to 60 °C

관련된 링크들