SMC Double Acting Acting Cylinder 10mm Bore 300 mm
- RS 제품 번호:
- 846-529
- 제조사 부품 번호:
- CY1S10-300Z
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 846-529
- 제조사 부품 번호:
- CY1S10-300Z
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Cylinder | |
| Bore Diameter | 10mm | |
| Connection Thread Standard | Metric | |
| Stroke Length | 300mm | |
| Series | CY1S | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium | |
| Cushioning Type | Rubber Bumper | |
| Mounting Orientation | Any Position | |
| Port Gender | Female | |
| Guide Type | Slide Bearing | |
| Weight | 2.8lb | |
| Height | 34mm | |
| Width | 58mm | |
| Standards/Approvals | No | |
| Length | 240mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Cylinder | ||
Bore Diameter 10mm | ||
Connection Thread Standard Metric | ||
Stroke Length 300mm | ||
Series CY1S | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium | ||
Cushioning Type Rubber Bumper | ||
Mounting Orientation Any Position | ||
Port Gender Female | ||
Guide Type Slide Bearing | ||
Weight 2.8lb | ||
Height 34mm | ||
Width 58mm | ||
Standards/Approvals No | ||
Length 240mm | ||
- COO (Country of Origin):
- CZ
The SMC Magnetically Coupled Rodless Cylinder provides high utility in Compact industrial spaces by using internal magnets to drive the external carriage. This single unit design ensures dependable space saving linear actuation across diverse automation setups.
Integrated slide bearings protect against side load impacts
Dual auto switches track real time positioning
Lube retainers maintain optimal internal lubrication
Zero external leakage keeps diverse work environments clean
관련된 링크들
- SMC Double Acting Acting Cylinder 10mm Bore 300 mm
- SMC Double Acting Acting Cylinder 20mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10mm Bore 300 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 15mm Bore 300 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 32mm Bore 300 mm
- SMC Double Acting Acting Pneumatic Guided Cylinder 25mm Bore 300 mm
- SMC Double Acting Acting Cylinder 15mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 300 mm
