SMC Double Acting Acting Rodless Pneumatic Cylinder 63mm Bore 600 mm
- RS 제품 번호:
- 846-213
- 제조사 부품 번호:
- CY3R63-600
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 846-213
- 제조사 부품 번호:
- CY3R63-600
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Diameter | 63mm | |
| Connection Thread Standard | Rc | |
| Stroke Length | 600mm | |
| Series | CY3R | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Cushioning Type | Rubber Bumper | |
| Port Gender | Male/Female | |
| Guide Type | Basic | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 97mm | |
| Weight | 5.38kg | |
| Length | 96mm | |
| Width | 188mm | |
| Standards/Approvals | RoHS | |
| Port Thread Size | M10 x 1.5 x 15 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Diameter 63mm | ||
Connection Thread Standard Rc | ||
Stroke Length 600mm | ||
Series CY3R | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Cushioning Type Rubber Bumper | ||
Port Gender Male/Female | ||
Guide Type Basic | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Height 97mm | ||
Weight 5.38kg | ||
Length 96mm | ||
Width 188mm | ||
Standards/Approvals RoHS | ||
Port Thread Size M10 x 1.5 x 15 | ||
- COO (Country of Origin):
- JP
The SMC Magnetically Coupled Rodless Cylinder is designed for efficient linear motion. Its Compact design allows for installation in limited spaces while delivering reliable performance across various applications in automation and material handling.
Improved lubrication performance due to a special resin lubretainer
Lightweight construction reduces overall body weight by approximately 10%
Mounting dimensions compatible with existing series for easy replacement
관련된 링크들
- SMC Double Acting Acting Rodless Actuator 63mm Bore 600 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 63mm Bore 500 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 63mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 63mm Bore 1 m
- SMC Double Acting Acting Rodless Pneumatic Cylinder 15mm Bore 600 mm
- Norgren Double Acting Acting Rodless Actuator 63mm Bore 600 mm
- SMC Double Acting Acting Rodless Actuator 63mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 63mm Bore 1 m
