SMC Double Acting Acting Rodless Actuator 40mm Bore 1 m
- RS 제품 번호:
- 846-188
- 제조사 부품 번호:
- CY3R40-1000
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 846-188
- 제조사 부품 번호:
- CY3R40-1000
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 40mm | |
| Connection Thread Standard | Rc | |
| Stroke Length | 1m | |
| Series | CY3R | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Stainless Steel | |
| Cushioning Type | Rubber Bumper | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Height | 67mm | |
| Weight | 3.72kg | |
| Length | 1.148m | |
| Width | 72mm | |
| Port Thread Size | 1/4 in | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 40mm | ||
Connection Thread Standard Rc | ||
Stroke Length 1m | ||
Series CY3R | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Stainless Steel | ||
Cushioning Type Rubber Bumper | ||
Minimum Operating Temperature -10°C | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Height 67mm | ||
Weight 3.72kg | ||
Length 1.148m | ||
Width 72mm | ||
Port Thread Size 1/4 in | ||
The SMC magnetically coupled rodless cylinder designed for efficient operation in constrained spaces, featuring enhanced durability and improved lubrication capabilities for a wide range of applications.
Compact design allows direct mounting for space-saving solutions
Compatibility with auto switches streamlines integration in various systems
Maximum operating pressure of 0.7 MPa
Ambient temperature tolerance from -10 to 60 °C
관련된 링크들
- SMC Double Acting Acting Rodless Actuator 40mm Bore 1 m
- SMC Double Acting Acting Rodless Actuator 50mm Bore 1 m
- SMC Double Acting Acting Rodless Actuator 32mm Bore 1 m
- SMC Double Acting Acting Rodless Actuator 63mm Bore 1 m
- SMC Double Acting Acting Rodless Actuator 20mm Bore 1 m
- SMC Double Acting Acting Rodless Actuator 40mm Bore 300 mm
- SMC Double Acting Acting Rodless Actuator 40mm Bore 600 mm
- SMC Double Acting Acting Rodless Actuator 40mm Bore 900 mm
