SMC Double Acting Acting Rodless Actuator 25mm Bore 600 mm
- RS 제품 번호:
- 846-072
- 제조사 부품 번호:
- CY1S25-600Z
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 846-072
- 제조사 부품 번호:
- CY1S25-600Z
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 25mm | |
| Stroke Length | 600mm | |
| Connection Thread Standard | Rc | |
| Series | CY1S-Z | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Slide Bearing | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Weight | 3.74kg | |
| Height | 104mm | |
| Length | 750mm | |
| Width | 54mm | |
| Port Thread Size | 1/8 in | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 25mm | ||
Stroke Length 600mm | ||
Connection Thread Standard Rc | ||
Series CY1S-Z | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Minimum Operating Temperature -10°C | ||
Guide Type Slide Bearing | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Weight 3.74kg | ||
Height 104mm | ||
Length 750mm | ||
Width 54mm | ||
Port Thread Size 1/8 in | ||
- COO (Country of Origin):
- JP
The SMC magnetically coupled rodless cylinder that streamlines operation with enhanced durability, designed for efficient, smooth linear motion in industrial applications.
Compact design allows for installation in tight spaces
Available with shock absorbers
Auto-switch capable
관련된 링크들
- SMC Double Acting Acting Rodless Actuator 32mm Bore 600 mm
- SMC Double Acting Acting Rodless Actuator 40mm Bore 600 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 600 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 600 mm
- SMC Linear Acting Rodless Actuator 25mm Bore 600 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 150 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 300 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 450 mm
