SMC Linear Acting Rodless Actuator 25mm Bore 600 mm
- RS 제품 번호:
- 846-346
- 제조사 부품 번호:
- CY1SG25-600Z
- 제조업체:
- SMC
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 846-346
- 제조사 부품 번호:
- CY1SG25-600Z
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 25mm | |
| Connection Thread Standard | Metric | |
| Stroke Length | 600mm | |
| Series | CY1S | |
| Action Type | Linear | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Air Cushioning | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | External Guide | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO Cylinder Standards | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 25mm | ||
Connection Thread Standard Metric | ||
Stroke Length 600mm | ||
Series CY1S | ||
Action Type Linear | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Air Cushioning | ||
Minimum Operating Temperature -10°C | ||
Guide Type External Guide | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO Cylinder Standards | ||
The SMC magnetically coupled rodless cylinder that streamlines operation with enhanced durability, designed for efficient, smooth linear motion in industrial applications.
Compact design allows for installation in tight spaces
Available with shock absorbers
Auto-switch capable
관련된 링크들
- SMC Linear Acting Rodless Actuator 25mm Bore 700 mm
- SMC Linear Acting Rodless Actuator 25mm Bore 400 mm
- SMC Linear Acting Rodless Actuator 25mm Bore 600 mm
- SMC Double Acting Acting Rodless Actuator 40mm Bore 600 mm
- SMC Double Acting Acting Rodless Actuator 32mm Bore 600 mm
- SMC Linear Acting Rodless Actuator 6mm Bore 150 mm
- SMC Linear Acting Rodless Actuator 40mm Bore 700 mm
- SMC Linear Acting Rodless Actuator 40mm Bore 800 mm
