SMC 0.01 μm Replacement Filter Element

Subtotal (1 unit)*

₩30,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 162 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩30,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
907-6598
Distrelec 제품 번호:
304-10-651
제조사 부품 번호:
AFD30P-060AS
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Filtration Size

0.01μm

Product Type

Replacement Filter Element

Standards/Approvals

No

비준수

COO (Country of Origin):
FR

SMC Replacement Filter Element, 0.01μm Filtration Size, Rc3/4 Port Size - AFD30P-060AS


This replacement filter element provides fine particulate removal for compressed air systems. It is designed to operate within a controlled temperature range and withstands specified working and proof pressures, making it suitable for routine filtration tasks in compressed air setups. The unit is configured for a left-to-right flow and connects via an Rc3/4 port, featuring a transparent bowl material and an automatic drain function.

Features and Benefits:


• 0.01μm capture efficiency for very fine particulate removal
• Maximum operating pressure 1.0MPa enabling standard system integration
• Proof pressure 1.5MPa offering short-term pressure resilience

Applications


• Suitable for compressed air filtration in industrial systems
• Used for replacing filtration elements in compatible assemblies
• Ideal for installations requiring auto-drain functionality

What temperature range can it be used in?


It functions across an operating temperature window of 5°C to 60°C.

How is flow orientation specified and how does it connect?


The element is arranged for left-to-right flow and fits an Rc 3/4 port.

관련된 링크들