SMC 0.3 μm Replacement Filter Element for AFD30-A, AFM30-A

Subtotal (1 unit)*

₩37,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 100 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩37,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
827-2064
Distrelec 제품 번호:
154-23-534
제조사 부품 번호:
AFM30P-060AS
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Filtration Size

0.3μm

Product Type

Replacement Filter Element

For Use With

AFD30-A, AFM30-A

Standards/Approvals

No

COO (Country of Origin):
CN

SMC Replacement Filter Element, 0.3μm Filtration Size, For Use With AFD30-A/AFM30-A - AFM30P-060AS


This replacement filter element is a service component designed for compressed air preparation systems. It functions as a filtration cartridge that removes particulates down to a 0.3μm size and is intended for use with compatible SMC filter housings.

Features and Benefits:


• 0.3μm filtration rating provides fine particulate removal
• Compatible with AFD30-A and AFM30-A units enables direct replacement

Applications


• Suitable for replacement in pneumatic filter assemblies
• Used with air filter housings for routine servicing
• Can be used for maintenance of SMC air preparation equipment

How does this component integrate with existing SMC filter housings?


It is produced to match the interfaces of the specified SMC housings so it can be installed as the correct replacement element for those units.

What particulate size will it capture?


The element is rated to filter particles at 0.3μm.

관련된 링크들