Festo G 1/4 Pneumatic Regulator - 0.1bar to 12bar, 14bar max. input, 538010

Subtotal (1 unit)*

₩404,068.40

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 3월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩404,068.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-2117
제조사 부품 번호:
MS6-LRP-1/4-D7-A8
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Port Connection

G 1/4

Maximum Outlet Pressure

12bar

Minimum Outlet Pressure

0.1bar

Maximum Input Pressure

14bar

Manufacturer Series

MS

Typical Flow Rate

3000L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Model Number p

538010

COO (Country of Origin):
HU

Festo Series MS Pneumatic Regulator, 12 Bar Maximum Outlet Pressure, 3000 L/min Typical Flow Rate - MS6-LRP-1/4-D7-A8, Numeric Part Number: 538010


This pneumatic regulator is designed for precise pressure control in industrial settings. The device operates within a pressure regulation range from 0.1 bar to 12 bar, ensuring optimal performance for various applications. Constructed with an aluminium housing and NBR seals, this reliable component handles operating temperatures from -10°C to +60°C. Its size 6 design easily integrates into existing systems with a G 1/4 port connection for swift installation.

Features & Benefits


• Adjustable outlet pressure for tailored operational needs
• High flow rate of 3000 L/min supports demanding applications
• Piloted precision diaphragm control offers accuracy in pressure regulation
• Secondary venting feature enhances efficiency during operation
• Rotary knob with detent simplifies pressure adjustments

Applications


• Used for precise pressure control in automation systems
• Ideal in pneumatic conveyor systems for consistent airflow
• Integrates into robotics for stable performance in movements
• Utilised in manufacturing processes requiring dependable air regulation
• Functions effectively in electronic manufacturing environments

What is the maximum input pressure for this regulator?


The regulator can handle a maximum input pressure of 14 bar, providing ample capacity for various pneumatic applications.

How can this regulator be mounted?


It supports multiple mounting positions, allowing for flexibility in installation, whether front panel mounting or in-line setup.

What types of media can be used with this unit?


This device is designed for use with compressed air in accordance with ISO 8573-1:2010 standards as well as inert gases, ensuring versatility in its applications.

Is lubricated operation permitted with this regulator?


Lubricated operation is not suitable for this regulator, maintaining optimal performance without oil contamination.

관련된 링크들