Festo G 1/4 Pneumatic Regulator - 0.05bar to 2.5bar, 14bar max. input, 538006

Subtotal (1 unit)*

₩404,068.40

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 1월 30일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩404,068.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-2047
제조사 부품 번호:
MS6-LRP-1/4-D4-A8
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Port Connection

G 1/4

Maximum Outlet Pressure

2.5bar

Minimum Outlet Pressure

0.05bar

Maximum Input Pressure

14bar

Manufacturer Series

MS

Typical Flow Rate

1100L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Model Number p

538006

COO (Country of Origin):
HU

Festo Series MS Pneumatic Regulator, 14 Bar Maximum Input Pressure, 1100 L/min Typical Flow Rate - MS6-LRP-1/4-D4-A8, Numeric Part Number: 538006


This pneumatic regulator is designed for precision pressure control in various applications. The regulator features a robust design suitable for regulating air pressure in pneumatic systems. With a maximum outlet pressure of 2.5 bar and a minimum pressure of 0.05 bar, it ensures stable performance across a wide range of conditions. This device operates effectively in a temperature range of -10°C to +60°C, making it ideal for diverse environments.

Features & Benefits


• Compact size with flexible mounting options for versatile installation
• Built-in rotary knob actuator for straightforward pressure adjustment
• High flow rate of 1100 L/min to support reliable operation
• Secondary venting to enhance safety and functionality
• Prepared for pressure gauge installation for easy monitoring

Applications


• Suitable for standardising air supply in manufacturing processes
• Employed in packaging machinery for consistent pressure regulation
• Used with industrial automation systems for efficient operation

How does this device control output pressure effectively?


The pneumatic regulator employs a piloted precision diaphragm control valve, which maintains a constant output pressure despite fluctuations in input pressure. This feature significantly enhances the reliability of pneumatic systems.

What are the maximum and minimum pressure limits for operation?


It operates within a range of 0.05 bar to 2.5 bar for outlet pressure and supports maximum input pressures of up to 14 bar, ensuring compatibility with various systems.

Can I use this with lubricated air?


Lubricated operation is not possible due to the materials used

therefore, non-lubricated compressed air is recommended for optimal performance.

What temperature ranges can this regulator withstand?


The device is designed to function efficiently in ambient and media temperatures between -10°C and +60°C, making it suitable for different environmental conditions.

관련된 링크들