SMC Stainless Steel Pneumatic Quick Connect Coupling

Subtotal (1 unit)*

₩71,300.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩71,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
884-1862
제조사 부품 번호:
KQG2S10-03S
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Pneumatic Quick Connect Coupling

Series

KQG2

Material

Stainless Steel

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

150°C

Maximum Operating Pressure

1 MPa

Standards/Approvals

No

COO (Country of Origin):
JP

Hexagon Socket Male Connector - KQG2 Series


SMC’s KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).

Threaded, Tube-to-Tube & Adaptors - SMC KQG2


KQG2 SUS316 Stainless Steel Fittings


SMC KQG2 series one-touch pneumatic fittings are manufactured from SUS316 stainless steel, offering corrosion resistant properties that are better than grade 304 stainless steel. SUS316 stainless steel offers higher pitting and corrosion resistance properties, and is especially suitable for chloride environments.

Applications


KQG2 series one-touch fittings make use of FKM seals and may be used with a variety of tubing including nylon, soft nylon, polyurethane, polyolefin, FEP and PFA. The fittings are suitable for use with steam and are grease-free.

관련된 링크들