SMC 316 Stainless Steel, Fluoro Coated Pneumatic Quick Connect Coupling, 3.2 mm
- RS 제품 번호:
- 884-1770
- 제조사 부품 번호:
- KQG2H23-00
- 제조업체:
- SMC
Subtotal (1 unit)*
₩43,600.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩43,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 884-1770
- 제조사 부품 번호:
- KQG2H23-00
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3.2 mm | |
| Series | KQG2 | |
| Material | 316 Stainless Steel, Fluoro Coated | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3.2 mm | ||
Series KQG2 | ||
Material 316 Stainless Steel, Fluoro Coated | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
제외
- COO (Country of Origin):
- JP
Straight Union - KQG2 Series
SMCs KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).
Threaded, Tube-to-Tube & Adaptors - SMC KQG2
KQG2 SUS316 Stainless Steel Fittings
SMC KQG2 series one-touch pneumatic fittings are manufactured from SUS316 stainless steel, offering corrosion resistant properties that are better than grade 304 stainless steel. SUS316 stainless steel offers higher pitting and corrosion resistance properties, and is especially suitable for chloride environments.
Applications
KQG2 series one-touch fittings make use of FKM seals and may be used with a variety of tubing including nylon, soft nylon, polyurethane, polyolefin, FEP and PFA. The fittings are suitable for use with steam and are grease-free.
관련된 링크들
- SMC 316 Stainless Steel, Fluoro Coated Pneumatic Quick Connect Coupling
- SMC Fluoro Coated, 316 Stainless Steel Pneumatic Quick Connect Coupling
- SMC Rubber, Fluoro Coated, 316 Stainless Steel Pneumatic Quick Connect Coupling
- SMC 316 Stainless Steel, Fluoro Coated Pneumatic Quick Connect Coupling, Female, Male
- SMC Rubber, 316 Stainless Steel, Fluoro Coated Pneumatic Quick Connect Coupling, Male, Female
- SMC Fluorelastomer, 316 Stainless Steel Pneumatic Quick Connect Coupling
- SMC Stainless Steel Pneumatic Quick Connect Coupling
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, 10mm Coupler