RS PRO Brass Pneumatic Quick Connect Coupling, 3/8 in Female G
- RS 제품 번호:
- 667-1989
- 제조업체:
- RS PRO
대량 구매 할인 받기
6개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩16,300.00
재고있음
- 37 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 5 | ₩16,300.00 | - |
| 6 - 29 | ₩15,640.00 | 4% |
| 30 + | ₩12,880.00 | 20% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 667-1989
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | G | |
| Thread Size | 3/8 in | |
| Series | 26 | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CEJN 320, JWL 520, JWL 530, Parker PE, Rectus 25, Rectus 26, TST 025 | |
| Finish | Nickel | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard G | ||
Thread Size 3/8 in | ||
Series 26 | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CEJN 320, JWL 520, JWL 530, Parker PE, Rectus 25, Rectus 26, TST 025 | ||
Finish Nickel | ||
- COO (Country of Origin):
- TR
Series 25 & 26 Connectors
Flow rate at 6 bar:
For Series 25 1800 l/min
For series 26 1000 l/min
Series 25 & 26 Connectors
Both Series 25 and 26 are 7,2 - 7,4 EuroStandards pattern.
Ideal for medium sized air tool connections, mains supply outlets and small machinery air feeds
Very high flow capacity with low pressure drop characteristics for maximum energy cost savings
One hand operation
Suitable for use with compressed air, water or any fluid compatible with constituent materials
Interchangeable with Cejn 320, Rectus 25 series
관련된 링크들
- HAZET Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Female G Pneumatic Quick Connect Coupling
- RS PRO Brass, Steel Pneumatic Quick Connect Coupling, 1/4 in Female G Quick Connect Coupling Socket
- RS PRO Brass Pneumatic Quick Connect Coupling, 1/2 in Female G
- RS PRO Brass Pneumatic Quick Connect Coupling, 1/4 in Female G
- RS PRO Brass Pneumatic Quick Connect Coupling, 1/8 in Female G
- RS PRO Brass Pneumatic Quick Connect Coupling, 3/8 in Female G
- RS PRO Brass Pneumatic Quick Connect Coupling, 1/2 in Male G Quick Connect Coupling Socket
- CEJN Brass, Steel Pneumatic Quick Connect Coupling, 1/4 in Female G