RS PRO Brass Pneumatic Quick Connect Coupling, 1/4 in Female G

Subtotal (1 unit)*

₩1,948.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 251 개 단위 배송 준비 완료
  • 추가로 2026년 11월 10일 부터 300 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,948.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
325-357
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

G

Thread Size

1/4 in

Series

26

Material

Brass

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

35 bar

Maximum Operating Temperature

100°C

Finish

Nickel Plated

Standards/Approvals

Euro 7.2

COO (Country of Origin):
TR

RS PRO Pneumatic Quick Connect Coupling, 1/4 in Female BSP


The RS PRO Pneumatic Quick Connect Coupling Plug is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures seamless integration and performance.

Features and Benefits


Maximum operating pressure is 35 bar, providing robust performance in demanding environments

Operating temperature range -20°C to +100°C, suitable for a wide range of applications

Made of brass with nickel and zinc plated finish, offering durability and corrosion resistance

Euro Profile, ensuring compatibility with European standards

DN7.2, supporting efficient airflow

Flow 1000 l/min, enabling high-performance operations

Compatible with TST SWING COUPLING C and TST 025, ensuring versatile use

Compatible with PARKER - RECTUS 25 and CEJN 320, broadening application possibilities

Compatible with JWL 520 and 530 and PARKER PE, enhancing flexibility in system design

Applications


Commonly used in robotic assembly lines, manufacturing equipment, and other industrial pneumatic systems.

Additional Information


Threaded Connection: 1/4 in Female BSP

Seal Material: NBR

Connection Standard: DN 7.2mm Euro Profile

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들