Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, Male/Female 21mm
- RS 제품 번호:
- 283-1537
- 제조사 부품 번호:
- 27SFTF19SXN
- 제조업체:
- Legris
Subtotal (1 unit)*
₩22,060.00
일시적 품절
- 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩22,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 283-1537
- 제조사 부품 번호:
- 27SFTF19SXN
- 제조업체:
- Legris
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 1700 | |
| Hose Barb Connection | 21mm | |
| Material | Nickel Plated Steel | |
| Thread Gender | Male/Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | ISO 4414, DIN EN 983 | |
| Finish | Nickel Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 1700 | ||
Hose Barb Connection 21mm | ||
Material Nickel Plated Steel | ||
Thread Gender Male/Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals ISO 4414, DIN EN 983 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling is an universal industrial coupling with standard European profile for use with large pneumatic consumer. This coupling system has single hand operation withUltraFlo valve for optimum flow and low pressure drop.
Extremely high flow
Long service life
Higher working pressure
Easy and fast connection
관련된 링크들
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, Male/Female 14mm
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, Male/Female 12mm
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, Hose Barb Female, Male 16mm
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 1/8 in Male/Female 15mm
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, Male/Female ISO 6150 B 14mm
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, Male/Female 15mm Self-Venting System
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, Male, Female 16mm Self-Venting System
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 1/8 in Male/Female 12mm