Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, Male, Female 16mm Self-Venting System
- RS 제품 번호:
- 283-1582
- 제조사 부품 번호:
- 84SFTF13SXN
- 제조업체:
- Legris
Subtotal (1 unit)*
₩105,920.00
일시적 품절
- 2026년 12월 07일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩105,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 283-1582
- 제조사 부품 번호:
- 84SFTF13SXN
- 제조업체:
- Legris
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Legris | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 84 | |
| Sub Type | Self-Venting System | |
| Hose Barb Connection | 16mm | |
| Material | Nickel Plated Steel | |
| Thread Gender | Male, Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | ISO 6150 C, DIN EN 983, ISO4414 | |
| Finish | Anodised | |
| 모두 선택 | ||
|---|---|---|
브랜드 Legris | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 84 | ||
Sub Type Self-Venting System | ||
Hose Barb Connection 16mm | ||
Material Nickel Plated Steel | ||
Thread Gender Male, Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals ISO 6150 C, DIN EN 983, ISO4414 | ||
Finish Anodised | ||
- COO (Country of Origin):
- DE
The Legris Quick Coupling from 84 Series developed for single hand operation. The UltraFlo valve guarantees optimum flow and low pressure drop. The high insertion depth is guaranteed by an optimized plug guide. This 84 series coupling has an optimized locking of the plug due to 6 way ball valve.
Compliance to ISO 6150C
Easy and fast connection
관련된 링크들
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, Male/Female 15mm Self-Venting System
- Legris Anodised Aluminium Pneumatic Quick Connect Coupling, 3/8 in Male/Female Self-Venting System
- Legris Nickel Plated Brass, Anodised Aluminium Pneumatic Quick Connect Coupling, 1/4 in Male/Female Self-Venting System
- Legris Anodised Aluminium, Nickel Plated Brass Pneumatic Quick Connect Coupling, 3/8 in Male/Female Self-Venting System
- Legris Anodised Aluminium, Nickel Plated Brass Pneumatic Quick Connect Coupling, 6 mm Female, Male Self-Venting System
- Legris Nickel Plated Brass, Anodised Aluminium Pneumatic Quick Connect Coupling, 13 mm Male/Female Self-Venting System
- Legris Nickel Plated Brass, Anodised Aluminium Pneumatic Quick Connect Coupling, 1/4 in Female, Male Self-Venting System
- Legris Anodised Aluminium, Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in Male/Female Self-Venting System