SAM Anti Scratch Composite Safety Quick Connect Coupling, 7.4 mm US Splined Quick Coupler 8/9 Mm Passage 7.2 7.4 Mm
- RS 제품 번호:
- 282-7397
- 제조사 부품 번호:
- 19087S-8
- 제조업체:
- SAM
Subtotal (1 unit)*
₩65,100.00
제조사가 재고 비축중
- 2026년 11월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩65,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-7397
- 제조사 부품 번호:
- 19087S-8
- 제조업체:
- SAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SAM | |
| Product Type | Safety Quick Connect Coupling | |
| Thread Standard | US | |
| Thread Size | 7.4 mm | |
| Series | 1908/1909 | |
| Sub Type | Splined Quick Coupler 8/9 Mm Passage 7.2 7.4 Mm | |
| Material | Anti Scratch Composite | |
| Standards/Approvals | NF ISO 6150B | |
| 모두 선택 | ||
|---|---|---|
브랜드 SAM | ||
Product Type Safety Quick Connect Coupling | ||
Thread Standard US | ||
Thread Size 7.4 mm | ||
Series 1908/1909 | ||
Sub Type Splined Quick Coupler 8/9 Mm Passage 7.2 7.4 Mm | ||
Material Anti Scratch Composite | ||
Standards/Approvals NF ISO 6150B | ||
제외
- COO (Country of Origin):
- FR
The SAM Quick connector safety couplings made of anti scratch composite fitted with an uncoupling safety. The profile is of the US Standard type. They have optimum abrasion, impact, crushing and vibration resistance.
Longer service lifetime
Air passes without resistance
Compliance to NF ISO 6150B
관련된 링크들
- SAM Anti Scratch Composite Safety Quick Connect Coupling, 6 mm US Splined Safety Quick Coupler 7 Mm
- SAM Anti Scratch Composite Safety Quick Connect Coupling, 8 mm US HGV Splined Safety Quick Coupler 12/13 Mm
- SAM Anti Scratch Composite Safety Quick Connect Coupling, 3/8 in Male US Male Threaded Safety Quick Coupler
- SAM Anti Scratch Composite Safety Quick Connect Coupling, 3/8 in Male US HGV Male Threaded Safety Quick Coupler
- SAM Anti Scratch Composite Safety Quick Connect Coupling, 3/8 in Female US Female Threaded Safety Quick Coupler 3/8 in
- SAM Anti Scratch Composite Safety Quick Connect Coupling, 3/8 in Female US HGV Female Threaded Safety Quick Coupler 3/8
- SAM Stainless Steel Safety Quick Connect Coupling, 1/4 in Female US Female Threaded Safety Quick Coupler
- SAM Stainless Steel Pneumatic Quick Connect Coupling, Male Embout Rapide Cannele 8 Mm Passage 6 Mm