SAM Anti Scratch Composite Safety Quick Connect Coupling, 6 mm US Splined Safety Quick Coupler 7 Mm
- RS 제품 번호:
- 282-7395
- 제조사 부품 번호:
- 19086S
- 제조업체:
- SAM
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 282-7395
- 제조사 부품 번호:
- 19086S
- 제조업체:
- SAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SAM | |
| Thread Standard | US | |
| Product Type | Safety Quick Connect Coupling | |
| Thread Size | 6 mm | |
| Series | 1908/1909 | |
| Sub Type | Splined Safety Quick Coupler 7 Mm | |
| Material | Anti Scratch Composite | |
| Standards/Approvals | NF ISO 6150B | |
| 모두 선택 | ||
|---|---|---|
브랜드 SAM | ||
Thread Standard US | ||
Product Type Safety Quick Connect Coupling | ||
Thread Size 6 mm | ||
Series 1908/1909 | ||
Sub Type Splined Safety Quick Coupler 7 Mm | ||
Material Anti Scratch Composite | ||
Standards/Approvals NF ISO 6150B | ||
제외
- COO (Country of Origin):
- FR
The SAM Quick connector safety couplings made of anti scratch composite fitted with an uncoupling safety. The profile is of the US Standard type. They have optimum abrasion, impact, crushing and vibration resistance.
Longer service lifetime
Air passes without resistance
Compliance to NF ISO 6150B
관련된 링크들
- SAM Anti Scratch Composite Safety Quick Connect Coupling, 8 mm US HGV Splined Safety Quick Coupler 12/13 Mm
- SAM Anti Scratch Composite Safety Quick Connect Coupling, 7.4 mm US Splined Quick Coupler 8/9 Mm Passage 7.2 7.4 Mm
- SAM Anti Scratch Composite Safety Quick Connect Coupling, 3/8 in Male US Male Threaded Safety Quick Coupler
- SAM Anti Scratch Composite Safety Quick Connect Coupling, 3/8 in Male US HGV Male Threaded Safety Quick Coupler
- SAM Anti Scratch Composite Safety Quick Connect Coupling, 3/8 in Female US HGV Female Threaded Safety Quick Coupler 3/8
- SAM Anti Scratch Composite Safety Quick Connect Coupling, 3/8 in Female US Female Threaded Safety Quick Coupler 3/8 in
- SAM Stainless Steel Safety Quick Connect Coupling, 1/4 in Female US Female Threaded Safety Quick Coupler
- SAM Composite Body Safety Quick Connect Coupling, 1/4 in Male US Coupling