대량 구매 할인 받기
5개 더 담고 ₩9,200.00 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 2 units)*
₩10,440.00
재고있음
- 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 4 | ₩10,440.00 | ₩5,220.00 | - |
| 5 + | ₩8,600.00 | ₩4,300.00 | ₩9,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 187-8840
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Thread Standard | BSP | |
| Product Type | Quick Air Coupling | |
| Thread Size | 1/8 in | |
| Hose Barb Connection | 12mm | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 200°C | |
| Maximum Operating Pressure | 15 bar | |
| Finish | Nickel Plated | |
| Standards/Approvals | PED, 2011/65/CE, UNI ISO 6150 C-10, ISO 228 Class A, 1907/2006, 2014/68/UE, UNI ISO 6150 B-12 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Thread Standard BSP | ||
Product Type Quick Air Coupling | ||
Thread Size 1/8 in | ||
Hose Barb Connection 12mm | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 200°C | ||
Maximum Operating Pressure 15 bar | ||
Finish Nickel Plated | ||
Standards/Approvals PED, 2011/65/CE, UNI ISO 6150 C-10, ISO 228 Class A, 1907/2006, 2014/68/UE, UNI ISO 6150 B-12 | ||
- COO (Country of Origin):
- IT
RS PRO Male Quick Coupling
The RS PRO 1/8in G male quick-connect coupling socket has a FRENCH profile. It is made from nickel-plated brass. This socket performs a single-handed operation and it has a female threaded connection.
Interchangeable with:
DN8 RECTUS 608 / 612
Features and Benefits
• Light and compact
• Moulding coupler
• Multi socket
• Operating pressure is 12bar
• Operating temperature ranges between -20°C and 80°C
• Safety version
• Silicon free
• Thread standard is BSP
Applications
• Compressed air and tools
• Cooling system
• Food and beverage
• Inert gases, vacuum
• Life and sciences
• Pneumatic and fluid technology
Certifications
• REACH (1907/2006 ) certified
• PED 2014/68/UE
• 2011/65/CE
• DN 8 - DN12
관련된 링크들
- RS PRO Brass Quick Air Coupling, 3/8 in Female BSP
- RS PRO Brass Quick Air Coupling, 1/8 in Female BSP
- RS PRO Brass Quick Air Coupling, 1/4 in Female BSP
- RS PRO Brass Quick Air Coupling, 1/2 in Female BSP
- RS PRO Brass Quick Air Coupling, 1/4 in Female BSP 12mm
- RS PRO Brass Quick Air Coupling, 3/8 in Female BSP 12mm
- RS PRO Brass Quick Air Coupling, 1/2 in Female BSP 12mm
- RS PRO Brass Quick Air Coupling, 1/2 in Female BSP Dle