대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 2 units)*
₩38,660.00
재고있음
- 10 개 단위 배송 준비 완료
- 추가로 다른 지역에서 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 4 | ₩38,660.00 | ₩19,330.00 | - |
| 5 + | ₩31,820.00 | ₩15,910.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 187-8801
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Thread Standard | BSP | |
| Product Type | Quick Air Coupling | |
| Thread Size | 3/8 in | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 80°C | |
| Finish | Nickel Plated | |
| Standards/Approvals | UNI ISO 6150 C-10, UNI ISO 6150 B-12, PED, ISO 228 Class A, 2014/68/UE, 2011/65/CE, 1907/2006 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Thread Standard BSP | ||
Product Type Quick Air Coupling | ||
Thread Size 3/8 in | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 80°C | ||
Finish Nickel Plated | ||
Standards/Approvals UNI ISO 6150 C-10, UNI ISO 6150 B-12, PED, ISO 228 Class A, 2014/68/UE, 2011/65/CE, 1907/2006 | ||
- COO (Country of Origin):
- IT
RS PRO Quick Connect Coupling
The RS PRO quick connect coupling has a male BSP threaded connection with thread size of 3/8in. This unique multi-socket with female coupling is interchangeable with different plugs such as EUROPEAN, SWISS, ITALIAN and UNI-ISO 6150-B12 of diameter 7.5mm to 7.8mm, 5.5mm, 5mm and 5.5mm respectively.
Features and Benefits
• Nickel-plated brass body
• NBR O-ring seals
• Silicon free
• Working pressure ranges between 0bar and 16bar
• Maximum static pressure: 35bar
• Operating temperature ranges between -20°C and 80°C
• Fluid: compressed air
• Light and compact
Applications
• Compressed air and tools
• Pneumatic and fluid technology
• Food and beverage
• Life and sciences
• Cooling system
• Inert gases, vacuum
Certifications
• REACH compliant
• PED 2014/68/UE approved
관련된 링크들
- RS PRO Brass Quick Air Coupling, 1/8 in Female BSP
- RS PRO Brass Quick Air Coupling, 1/4 in Female BSP
- RS PRO Brass Quick Air Coupling, 3/8 in Female BSP
- RS PRO Brass Quick Air Coupling, 1/2 in Female BSP
- RS PRO Brass Quick Air Coupling, 1/2 in Female BSP Dle
- RS PRO Brass Quick Air Coupling, 1/8 in Female BSP Dle
- RS PRO Nickel Plated Brass Quick Air Coupling, 1/4 in Female BSP
- RS PRO Brass Quick Air Coupling, 1/4 in Female BSP 12mm