CEJN Stainless Steel, Brass Pneumatic Quick Connect Coupling, Hose Barb Male 19mm
- RS 제품 번호:
- 121-8045
- 제조사 부품 번호:
- C104102007
- 제조업체:
- CEJN
Subtotal (1 unit)*
₩89,540.00
재고있음
- 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩89,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 121-8045
- 제조사 부품 번호:
- C104102007
- 제조업체:
- CEJN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | CEJN | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Series | 410 eSafe | |
| Hose Barb Connection | 19mm | |
| Material | Stainless Steel, Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | No | |
| Finish | Zinc Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 CEJN | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Series 410 eSafe | ||
Hose Barb Connection 19mm | ||
Material Stainless Steel, Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals No | ||
Finish Zinc Plated | ||
- COO (Country of Origin):
- SE
CEJN eSafe 410 Series
CEJNs eSafe pneumatic couplings combine high performance and ease of use in a compact and robust design. The easy to use two stage disconnection vents pressure before disconnection, reducing noise and the risk of injury from hose whip and can be operated with using one hand.
The high flow capacity and a minimal pressure drop of the eSafe quick connect couplings help reduce losses and increased productivity and efficiency.
Features and Benefits
Complies with ISO 4414 and EN 983
140N Connection force
7.6mm nominal flow diameter
4000 l/min flow rate
CEJN Original and Euro Standard Compatible
Applications
CEJN's eSafe coulings are suitable for use in a vast range or workplaces using compressed air including
carpentry, the manufacturing industry, automotive repair shops and mining
Interchanges to other Brand Profiles
관련된 링크들
- CEJN Steel, Brass Pneumatic Quick Connect Coupling, Hose Barb 10mm
- CEJN Stainless Steel, Brass Pneumatic Quick Connect Coupling, Hose Barb Male 13mm
- CEJN Stainless Steel, Brass Pneumatic Quick Connect Coupling, Hose Barb Male 10mm
- CEJN Stainless Steel, Brass Pneumatic Quick Connect Coupling, Hose Barb Male 7mm
- CEJN Brass, Stainless Steel Pneumatic Quick Connect Coupling, Hose Barb Male 10mm
- CEJN Brass, Stainless Steel Pneumatic Quick Connect Coupling, Hose Barb Male 13mm
- CEJN Brass, Stainless Steel Pneumatic Quick Connect Coupling, Hose Barb Male 8mm
- CEJN Stainless Steel, Brass Pneumatic Quick Connect Coupling, Hose Barb Male 8mm