CEJN Stainless Steel, Brass Pneumatic Quick Connect Coupling, Hose Barb Male 10mm

Subtotal (1 unit)*

₩74,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 42 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩74,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
121-8034
제조사 부품 번호:
C103152004
제조업체:
CEJN
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

CEJN

Product Type

Pneumatic Quick Connect Coupling

Thread Size

Hose Barb

Series

315 eSafe

Hose Barb Connection

10mm

Material

Stainless Steel, Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

100°C

Finish

Zinc Plated

Standards/Approvals

No

COO (Country of Origin):
SE

CEJN eSafe 315 Series


CEJN’s eSafe pneumatic couplings combine high performance and ease of use in a compact and robust design. The easy to use two stage disconnection vents pressure before disconnection, reducing noise and the risk of injury from hose whip and can be operated with using one hand.

The high flow capacity and a minimal pressure drop of the eSafe quick connect couplings help reduce losses and increased productivity and efficiency.

Features and Benefits


Complies with ISO 4414 and EN 983

86N Connection force

7.5mm nominal flow diameter

1950 l/min flow rate

Asian Standard Compatible

Applications


CEJN's eSafe coulings are suitable for use in a vast range or workplaces using compressed air including

carpentry, the manufacturing industry, automotive repair shops and mining

Interchanges to other Brand Profiles


관련된 링크들