Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.25in Connector

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩37,632.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩37,632.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
855-390
제조사 부품 번호:
NS2D220412
제조업체:
Colder Products
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Colder Products

Product Type

Pneumatic Quick Connect Coupling hose Connector

Thread Size

1/4 in

Series

NS212

Sub Type

Connector

Hose Barb Connection

0.25in

Material

Glass Reinforced Polypropylene

Minimum Operating Temperature

32°F

Maximum Operating Pressure

3.1 bar

Maximum Operating Temperature

120°F

COO (Country of Origin):
US
The Colder Products Company coupling is an in-line connector designed for efficient fluid transfer. It features a secure twist-to-connect mechanism that ensures leak-free operation and broad compatibility with various chemical applications.

Efficient, non-spill design allows disconnect under pressure without spills

Constructed from glass-filled polypropylene for enhanced durability

Compatible with multiple seal materials for diverse applications

Compact design enables high flow rates in tight spaces

Easy, non-spill connections simplify maintenance and operation

관련된 링크들