Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/4 in 0.25in Connector

N

Subtotal (1 unit)*

₩47,258.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩47,258.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
855-388
제조사 부품 번호:
NS2D200412
제조업체:
Colder Products
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Colder Products

Product Type

Pneumatic Quick Connect Coupling hose Connector

Thread Size

1/4 in

Series

NS212

Sub Type

Connector

Hose Barb Connection

0.25in

Material

Glass Reinforced Polypropylene

Minimum Operating Temperature

32°F

Maximum Operating Temperature

120°F

Maximum Operating Pressure

3.1 bar

COO (Country of Origin):
US
The Colder Products fitting is a ferruless polytube connector designed to ensure high-flow fluid transfer in Compact spaces. Its functionality is centred around creating secure, leak-free connections under various conditions.

Efficient non-spill design allows disconnecting under pressure without spills

Compatible with a broad range of chemicals thanks to multiple seal materials

Twist-to-connect locking mechanism enables easy connections in confined areas

Compact structure maximises flow in a small connector

관련된 링크들