Colder Products Glass Reinforced Polypropylene Pneumatic Quick Connect Coupling hose Connector, 1/8 in 3.2mm Connector

N

Subtotal (1 unit)*

₩64,008.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 9월 14일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩64,008.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
855-379
제조사 부품 번호:
NS1D48042812
제조업체:
Colder Products
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Colder Products

Product Type

Pneumatic Quick Connect Coupling hose Connector

Thread Size

1/8 in

Series

NS1

Sub Type

Connector

Hose Barb Connection

3.2mm

Material

Glass Reinforced Polypropylene

Minimum Operating Temperature

32°F

Maximum Operating Temperature

120°F

Maximum Operating Pressure

1 bar

COO (Country of Origin):
US
The Colder Products panel mount coupling insert offers a reliable solution for efficient fluid management, featuring a non-spill design to ensure secure connections. Ideal for applications requiring frequent connect and disconnect while maintaining system integrity.

Closed system design eliminates spills during disconnection

User-friendly Interface provides an ergonomic grip for secure handling

Allows tubing to move without kinking or leaking

Constructed from chemically resistant materials for enhanced durability

Compatible with a range of tubing sizes for versatile applications

관련된 링크들