CEJN Steel Pneumatic Quick Connect Coupling, Hose Barb Male 10mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩12,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
  • 추가로 2026년 11월 19일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩12,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
498-505
제조사 부품 번호:
104105004
제조업체:
CEJN
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

CEJN

Product Type

Pneumatic Quick Connect Coupling

Thread Size

Hose Barb

Series

410

Hose Barb Connection

10mm

Material

Steel

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

100°C

Finish

Zinc Plated

Standards/Approvals

No

제외

COO (Country of Origin):
SE

CEJN 410 Series, 10.4mm Flow Diameter


CEJN Euro standard series 410 couplings are designed with a high-flow valve. They are easy-to-handle, can be one-hand operated and offer a long service life. The series 410 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury. Full automatic operation ensures easy handling. The vented safety version complies with ISO Standard 4414 and EN 983.

Nominal Flow Diameter 10.4mm

Strong and durable

Easy to connect

Available in standard and safety versions

Two stage safety types

Interchanges with Rectus 27 series

Zinc-plated steel body material

NBR seal material

Euro Standard


Standards

The vented safety version complies with ISO Standard 4414 and EN 983

관련된 링크들