CEJN Steel Pneumatic Quick Connect Coupling, 3/4 in Male R
- RS 제품 번호:
- 497-990
- 제조사 부품 번호:
- 104105157
- 제조업체:
- CEJN
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
15개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩24,560.00
재고있음
- 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 14 | ₩24,560.00 | - |
| 15 - 24 | ₩23,580.00 | 3% |
| 25 + | ₩22,940.00 | 6% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 497-990
- 제조사 부품 번호:
- 104105157
- 제조업체:
- CEJN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | CEJN | |
| Thread Standard | R | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/4 in | |
| Series | 410 | |
| Material | Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Zinc Plated | |
| Standards/Approvals | ISO 4414, EN 983 | |
| 모두 선택 | ||
|---|---|---|
브랜드 CEJN | ||
Thread Standard R | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/4 in | ||
Series 410 | ||
Material Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Zinc Plated | ||
Standards/Approvals ISO 4414, EN 983 | ||
제외
- COO (Country of Origin):
- SE
CEJN 410 Series, 10.4mm Flow Diameter
CEJN Euro standard series 410 couplings are designed with a high-flow valve. They are easy-to-handle, can be one-hand operated and offer a long service life. The series 410 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury. Full automatic operation ensures easy handling. The vented safety version complies with ISO Standard 4414 and EN 983.
Nominal Flow Diameter 10.4mm
Strong and durable
Easy to connect
Available in standard and safety versions
Two stage safety types
Interchanges with Rectus 27 series
Zinc-plated steel body material
NBR seal material
Euro Standard
Standards
The vented safety version complies with ISO Standard 4414 and EN 983
관련된 링크들
- CEJN Steel Pneumatic Quick Connect Coupling, 3/8 in Male R
- CEJN Steel Pneumatic Quick Connect Coupling, 1/8 in Male R
- CEJN Steel Pneumatic Quick Connect Coupling, 1/4 in Male R
- CEJN Steel Pneumatic Quick Connect Coupling, 1/2 in Male R
- CEJN Steel, Brass Pneumatic Quick Connect Coupling, 1/4 in Male R
- CEJN Steel Pneumatic Quick Connect Coupling, 1/4 in Female G
- CEJN Steel Pneumatic Quick Connect Coupling, 1/2 in Female G
- CEJN Steel Pneumatic Quick Connect Coupling, 1/8 in Female G