CEJN Steel, Brass Pneumatic Quick Connect Coupling, 1/4 in Male R

Subtotal (1 unit)*

₩64,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 83 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩64,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
817-9286
제조사 부품 번호:
103202152
제조업체:
CEJN
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

CEJN

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

R

Thread Size

1/4 in

Series

320

Material

Steel, Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 6150 B, ISO 4414, Eurostandard 7.6, EN 983, A-A 59439 (former U.S. Standard MIL C 4109 1/4"), CEJN Original Standard

Finish

Zinc Plated

COO (Country of Origin):
SE

CEJN 320 Series, 7.6mm Flow Diameter


CEJN Series 320 couplings are lightweight and easy to handle, yet strong and durable. Male threads on the coupling and nipples feature pre-applied thread sealant. Couplings have zinc plated steel bodies, NBR seals, brass shut off valves and hardened zinc-plated steel sleeves. Nipples have hardened zinc plated steel bodies and plugs

Flow capacity upto 2100 l/min

Nominal Flow Diameter 7.6 mm

Strong and durable

Easy to connect

Available in standard and safety versions

Two stage safety types

Interchanges to other Brand Profiles


관련된 링크들