RS PRO Brass, Steel Pneumatic Quick Connect Coupling, Hose Barb Female, Male 6mm

Subtotal (1 unit)*

₩4,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 46 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
325-638
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Pneumatic Quick Connect Coupling

Thread Size

Hose Barb

Series

30

Hose Barb Connection

6mm

Material

Brass, Steel

Thread Gender

Female, Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Standards/Approvals

ISO 4414, ISO 6150-B-15

Finish

Nickel Plated

COO (Country of Origin):
TR

RS PRO Pneumatic Quick Connect Coupling, 35 bar


The RS PRO Pneumatic Quick Connect Coupling is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures seamless integration and performance.

Features and Benefits


Maximum operating pressure is 35 bar, ensuring robust performance in demanding applications

Operating temperature range -20°C to +100°C, suitable for diverse environments

Made of steel with nickel plated finish, providing durability and corrosion resistance

Flow rate of 890 l/min, supporting high-efficiency operations

DN8.5, compatible with standard pneumatic systems

ISO 6150-B-15, ensuring compliance with international standards

Industrial Interchangeable 3/8 inch, offering versatility in connections

Compatible with TST SWING COUPLING E and HANSEN 4000, enhancing adaptability

Compatible with PARKER 30 3/8 inch and CEJN 430, broadening application scope

Compatible with GROMELLE 900 and PARKER - RECTUS 30, ensuring wide-ranging utility

Compatible with ATLAS COPCO QIC10US, providing extensive compatibility

Applications


Robotic assembly lines

Industrial equipment

Pneumatic systems

Additional Information


Seal Material: NBR

Connection Type: Hose Barb, 6 mm

Material: Brass; Steel

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들