RS PRO Brass, Steel Pneumatic Quick Connect Coupling, Hose Barb Female, Male 10mm

Subtotal (1 unit)*

₩9,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩9,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
325-394
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Pneumatic Quick Connect Coupling

Thread Size

Hose Barb

Series

27

Hose Barb Connection

10mm

Material

Brass, Steel

Thread Gender

Female, Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Standards/Approvals

Euro 10

Finish

Nickel Plated

COO (Country of Origin):
TR

RS PRO Pneumatic Quick Connect Coupling Plug


The RS PRO Pneumatic Quick Connect Coupling Plug is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures seamless integration and performance.

Features and Benefits


Maximum operating pressure is 35 bar, ensuring robust performance in demanding applications

Operating temperature range -20°C to +100°C, suitable for diverse environmental conditions

Made of steel with nickel plated finish, providing durability and corrosion resistance

Euro Profile, ensuring compatibility with standard systems

DN10, offering a standardised connection size

Flow 3500 l/min, supporting high flow rates for efficient operation

Compatible with TST 410, PARKER - RECTUS 27, CEJN 410, and TEMA 1700, ensuring versatile use across different systems

Applications


Widely used in robotic assembly lines

Suitable for various industrial equipment requiring pneumatic connections

Additional Information


Seal Material: NBR, providing reliable sealing performance

Connection Type: Hose Barb, facilitating easy and secure hose connections

Material: Brass and Steel, offering a combination of strength and flexibility

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들