RS PRO Steel, Brass, Aluminium Pneumatic Quick Connect Coupling, 1/4 in Female G
- RS 제품 번호:
- 325-509
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩33,500.00
재고있음
- 추가로 2026년 11월 16일 부터 17 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩33,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 325-509
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | G | |
| Thread Size | 1/4 in | |
| Series | 19S | |
| Material | Steel, Brass, Aluminium | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel Plated | |
| Standards/Approvals | British, ISO 4414 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard G | ||
Thread Size 1/4 in | ||
Series 19S | ||
Material Steel, Brass, Aluminium | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel Plated | ||
Standards/Approvals British, ISO 4414 | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 1/4 in Female BSP
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and secure connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures durability and effective sealing with its nitrile rubber seal material.
Features and Benefits
Maximum operating pressure is 12 bar, ensuring reliable performance in demanding applications
Operating temperature range from -20°C to +100°C, suitable for diverse environments
Made of brass and steel with a nickel-plated finish, offering corrosion resistance and longevity
Also available in aluminium, providing lightweight options
2 Stage Security for additional safety, enhancing operational security
ISO 4414 compliance, ensuring adherence to international standards
British Profile DN5.5, compatible with industry-standard connections
Compatible with PCL 60 PARKER - RECTUS 19, ensuring versatility in use
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
Key standards: ISO 4414
Connection Standard: DN 5.5mm ISO 4414 British Profile
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Brass, Steel, Aluminium Pneumatic Quick Connect Coupling, 1/2 in Female G
- RS PRO Aluminium, Brass, Steel Pneumatic Quick Connect Coupling, 3/8 in Female G
- RS PRO Steel, Brass, Aluminium Pneumatic Quick Connect Coupling, 1/4 in Female G
- RS PRO Aluminium, Steel, Brass Pneumatic Quick Connect Coupling, 3/8 in Male G
- RS PRO Steel, Brass, Aluminium Pneumatic Quick Connect Coupling, 1/2 in Female G
- RS PRO Aluminium, Brass, Steel Pneumatic Quick Connect Coupling, 1/4 in Female G
- RS PRO Brass, Steel Pneumatic Quick Connect Coupling, 1/4 in Female G Quick Connect Coupling Socket
- RS PRO Steel, Brass, Aluminium Pneumatic Quick Connect Coupling, 1/2 in Male G 2-Stage Safety