RS PRO Aluminium, Brass, Steel Pneumatic Quick Connect Coupling, 1/4 in Female G
- RS 제품 번호:
- 325-587
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩41,880.00
재고있음
- 추가로 2026년 11월 23일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩41,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 325-587
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Thread Standard | G | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/4 in | |
| Series | 25S.08 | |
| Material | Aluminium, Brass, Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel Plated | |
| Standards/Approvals | Euro 7.4 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Thread Standard G | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/4 in | ||
Series 25S.08 | ||
Material Aluminium, Brass, Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel Plated | ||
Standards/Approvals Euro 7.4 | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 1/4 in Male BSP
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and secure connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures durability and effective sealing with its nitrile rubber seal material.
Features and Benefits
Maximum operating pressure is 12 bar, ensuring reliable performance in demanding applications
Operating temperature range -20°C to +100°C, suitable for diverse environments
Made of steel and brass with nickel and zinc plated finish, providing corrosion resistance and longevity
Also made of aluminium, offering lightweight options
2 Stage Security, enhancing safety with a double-action release mechanism
DN 7.4 Euro Profile, ensuring compatibility with standard systems
ISO 4414 compliance, meeting international safety standards
Compatible with TST 026 and PARKER - RECTUS 25 and 26, offering versatile connectivity
Compatible with CEJN 320 and JWL 520 and 530, expanding application possibilities
Compatible with PARKER PEF and LEGRIS, ensuring broad usability
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
Threaded Connection: 1/4 in Male BSP
Thread Gender: Male
Thread Standard: BSP
Coupling Gender: Female
Connection Standard: DN 7.4mm ISO 4414 Euro Profile
Coupling Type: Quick Connect Coupling Socket
Connection Type: Threaded
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Brass, Steel, Aluminium Pneumatic Quick Connect Coupling, 1/2 in Female G
- RS PRO Aluminium, Brass, Steel Pneumatic Quick Connect Coupling, 3/8 in Female G
- RS PRO Steel, Brass, Aluminium Pneumatic Quick Connect Coupling, 1/4 in Female G
- RS PRO Aluminium, Steel, Brass Pneumatic Quick Connect Coupling, 3/8 in Male G
- RS PRO Steel, Brass, Aluminium Pneumatic Quick Connect Coupling, 1/2 in Female G
- RS PRO Brass, Steel Pneumatic Quick Connect Coupling, 1/4 in Female G Quick Connect Coupling Socket
- RS PRO Steel, Brass, Aluminium Pneumatic Quick Connect Coupling, 1/2 in Male G 2-Stage Safety
- RS PRO Aluminium, Brass Pneumatic Quick Connect Coupling, 1/4 in Male G