RS PRO Plastic, Steel Pneumatic Quick Connect Coupling, Hose Barb Female, Male 6mm

Subtotal (1 unit)*

₩41,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 30 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩41,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
325-446
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Pneumatic Quick Connect Coupling

Thread Size

Hose Barb

Series

23.06

Hose Barb Connection

6mm

Material

Plastic, Steel

Thread Gender

Female, Male

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

30 bar

Maximum Operating Temperature

100°C

Finish

Nickel Plated

Standards/Approvals

ISO 6150 B-12

COO (Country of Origin):
TR

RS PRO Pneumatic Quick Connect Coupling, 30 bar


The RS PRO Pneumatic Quick Connect Coupling is designed for efficient and safe disconnection in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it features a nitrile rubber seal for durability and effective sealing. The coupling allows for a fully automatic disconnection process with a simple press of a button, ensuring a safe operation by closing the upstream compressed air circuit and decompressing the downstream circuit.

Features and Benefits


Maximum operating pressure is 30 bar, ensuring robust performance in demanding applications

Operating temperature range -20°C to +100°C, suitable for diverse environments

Made of steel and plastic with nickel and zinc plated finish, providing corrosion resistance and longevity

Single shut off, enhancing safety by preventing air loss

DN5.5, compatible with standard pneumatic systems

ISO 6150-B-12, ensuring compliance with international standards

Industrial Interchangeable 1/4 inch, offering versatility in connections

1-Stage, simplifying the connection process

Compatible with Industrial interchange 1/4 inch and TST 024, ensuring broad compatibility

Compatible with PARKER - RECTUS 23 and CEJN 310, expanding usability

Compatible with HANSEN 3000 and PARKER 20, providing flexibility

Compatible with ATLAS COPCO QIC 08 and US-MIL-SPEC-C-4109, meeting various industry requirements

Applications


Robotic assembly lines

Pneumatic systems

Industrial equipment

Additional Information


The coupling is designed to meet ISO 6150-B-12 standards, ensuring compatibility and reliability across different systems.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들