Festo VEAA Series Pressure Regulator Flange
- RS 제품 번호:
- 288-8607
- 제조사 부품 번호:
- VEAA-B-3-D9-F-A4-1R1
- 제조업체:
- Festo
Subtotal (1 unit)*
₩994,820.00
제조사가 재고 비축중
- 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩994,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-8607
- 제조사 부품 번호:
- VEAA-B-3-D9-F-A4-1R1
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Flange | |
| Outlet Connection Type | Flange | |
| Series | VEAA | |
| Maximum Operating Pressure | 1.1 Mpa | |
| Minimum Operating Temperature | 0°C | |
| Material | Nitrile Rubber (NBR), Reinforced Polybutylene Terephthalate | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | LABS (PWIS) conformity VDMA24364 zone III, KC EMC CE, EU EMC, Corrosion resistance class (CRC) 2-Moderate corrosion stress, KC characters, UKCA, RoHS, EU RoHS, RCM | |
| Model Number | 8046895 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Flange | ||
Outlet Connection Type Flange | ||
Series VEAA | ||
Maximum Operating Pressure 1.1 Mpa | ||
Minimum Operating Temperature 0°C | ||
Material Nitrile Rubber (NBR), Reinforced Polybutylene Terephthalate | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals LABS (PWIS) conformity VDMA24364 zone III, KC EMC CE, EU EMC, Corrosion resistance class (CRC) 2-Moderate corrosion stress, KC characters, UKCA, RoHS, EU RoHS, RCM | ||
Model Number 8046895 | ||
- COO (Country of Origin):
- CH
The Festo Proportional-pressure regulator is designed to provide precise control over pressure levels in various applications. With its advanced features and high-quality build, this regulator ensures optimal performance and reliability in industrial settings.
3-way proportional pressure regulator for precise pressure control
Direct piloting with mechanical spring reset and electric actuation
Soft sealing principle for effective and smooth operation
Compact dimensions of 15 x 61 x 66 mm for easy installation
Wide operating temperature range from 0 °C to 50 °C
High accuracy with linearity error of 0.5%FS and repetition accuracy of 0.4%FS
Operates with compressed air and inert gases for versatile use
CE and RoHS compliant for safety and environmental standards
관련된 링크들
- Festo VEAA Series Pressure Regulator Flange
- Festo VEAA-B-3-D9-F-V1-1R1 Series Pressure Regulator Flange
- Festo VEAA Series Pressure Regulator
- Festo Regulator - 11 bar, 8153643 VEAA
- Festo Regulator - 11 bar, 8153642 VEAA
- Festo Regulator - 11 bar, 8153644 VEAA
- Festo QS-4 Regulator - 11 bar, 8153646 VEAA
- Festo QS-4 Pneumatic Regulator - 6 bar, 8046903 VEAA