Festo MS Series Pressure Regulator
- RS 제품 번호:
- 288-2805
- 제조사 부품 번호:
- MS9-LR-NG-D5-DI-AG-PSI-AS
- 제조업체:
- Festo
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 288-2805
- 제조사 부품 번호:
- MS9-LR-NG-D5-DI-AG-PSI-AS
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pressure Regulator | |
| Series | MS | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Model Number | 564140 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pressure Regulator | ||
Series MS | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Model Number 564140 | ||
- COO (Country of Origin):
- HU
The Festo pressure regulator is a direct-acting diaphragm regulator suitable for maintaining a constant output pressure. It is designed to operate with compressed air and inert gases, providing efficiency and reliability in various applications.
Actuator lock can be closed with accessories
Mounting position is optional for flexibility
Output pressure remains constant via primary pressure compensation
Secondary venting and return flow function for enhanced performance
Corrosion-resistant materials ensure durability and longevity
RoHS-compliant components for environmental friendliness
Suitable for front panel mounting, in-line installation, or with accessories for versatility
관련된 링크들
- Festo MS Series Pressure Regulator
- Festo MS Filter Regulator, 5 μm, Automatic, 12 bar, 564129
- Festo MS Filter Regulator, 5 μm, Manual, 20 bar, 564128
- Festo MS Filter Regulator, 40 μm, Automatic, 12 bar, 564125
- Festo MS Filter Regulator, 40 μm, Manual, 20 bar, 564124
- Festo MS Series Pneumatic Regulator 9 mm
- Festo MS Series Pressure Regulator G 3/8 Threaded G G
- Festo MS Filter Regulator, 5 μm, Automatic, 12 bar, 564117