Festo VPP Series Pneumatic Regulator G1/8 in (Derived from Pneumatic Connection,Port 1) G
- RS 제품 번호:
- 203-0498
- 제조사 부품 번호:
- VPPM-6L-L-1-G18-0L10H-A4P
- 제조업체:
- Festo
Subtotal (1 unit)*
₩1,326,840.00
재고있음
- 추가로 2026년 11월 09일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,326,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-0498
- 제조사 부품 번호:
- VPPM-6L-L-1-G18-0L10H-A4P
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | G1/8 in (Derived from Pneumatic Connection, Port 1) | |
| Outlet Connection Size | G1/8 in (Derived from Pneumatic Connection, Port 2 & 3) | |
| Series | VPP | |
| Maximum Operating Pressure | 11 bar | |
| Material | Anodised wrought Aluminium Alloy | |
| Minimum Operating Temperature | 0°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | KC KC-EMV, RCM c UL us (OL), CE to EU for EMC | |
| Model Number | 554046 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size G1/8 in (Derived from Pneumatic Connection, Port 1) | ||
Outlet Connection Size G1/8 in (Derived from Pneumatic Connection, Port 2 & 3) | ||
Series VPP | ||
Maximum Operating Pressure 11 bar | ||
Material Anodised wrought Aluminium Alloy | ||
Minimum Operating Temperature 0°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals KC KC-EMV, RCM c UL us (OL), CE to EU for EMC | ||
Model Number 554046 | ||
- COO (Country of Origin):
- BG
The Festo VPPM Modular proportional pressure regulator is a 3-way in-line valve design with G1/8 thread connection and two-stage control circuit for stable. The pressure range is up to 10 bar.
Pressurisation - 6 mm
Nominal diameter, exhaust - 4.5 mm
Assembly position - any
관련된 링크들
- Festo VPP Series Pneumatic Regulator G 1/2 G
- Festo VPP Series Pneumatic Regulator G 1/8 G
- Festo VPP Series Pneumatic Regulator G 1/8 G G
- Festo VPP Series Pneumatic Regulator G1/8 in (Pneumatic Connection,Port 1) G
- Festo VPP Series Pneumatic Regulator 6 mm
- Festo VPPM-6L-L-1-G18-0L6H-V1P-C1 Series Pneumatic Regulator G1/8 in (Pneumatic Connection,Port 1) G
- Festo VPPM Series Pneumatic Regulator G 1/4 Pneumatic G
- Festo VPP Series Pneumatic Regulator G 1/8 Pneumatic G