Festo VPPM-12L-L-1-G12-0L10H-V1P-S1C1 Series Pneumatic Regulator G 1/2 G

Subtotal (1 unit)*

₩2,716,740.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,716,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-0461
제조사 부품 번호:
VPPM-12L-L-1-G12-0L10H-V1P-S1C1
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

G 1/2

Outlet Connection Size

G 1/2

Series

VPPM-12L-L-1-G12-0L10H-V1P-S1C1

Maximum Operating Pressure

11 bar

Minimum Operating Temperature

0°C

Outlet Thread Standard

G

Material

Wrought Aluminium Alloy

Maximum Operating Temperature

50°C

Standards/Approvals

RCM c UL us (OL), KC KC-EMV, CE to EU for EMC

Model Number

575237

COO (Country of Origin):
BG

Festo Pneumatic Pressure Regulator, 0.1 to 10 Bar, 7000L/min Flow Rate - VPPM-12L-L-1-G12-0L10H-V1P-S1C1


Use this pneumatic pressure regulator from Festo to control the flow of air and gases through your system. It has a maximum input pressure of 11 bar and a wide pressure regulation range of 0.1 to 10 bar. This means it's a versatile choice that's suitable for both low-pressure and high-pressure applications. As the unit comes with a backlit LCD (liquid-crystal display), the pressure values are easy to read, even in low-light situations.

• High flow rate of 7000L/min for use in heavy-duty applications

• IP65 (ingress protection) rating means it's protected against dust and low-pressure water jets

• Low linearity error of 1% to ensure accurate pressure values

• Wide operating temperature range of 0°C to +50°C

• Anodised wrought aluminium alloy housing material is durable and corrosion-resistant, so suitable for use in humid conditions

Applications


• Heating, ventilation and air conditioning (HVAC) systems

• Medical and dental equipment

What pipe size is this pneumatic regulator compatible with?


This unit features three G1/2 pneumatic ports, making it suitable for use with small pipes and hoses that have compatible connectors.

관련된 링크들