Festo LRL-3/8-QS-12 Series Pneumatic Regulator G 3/8 Plug Connector QS
- RS 제품 번호:
- 203-0448
- 제조사 부품 번호:
- LRL-3/8-QS-12
- 제조업체:
- Festo
Subtotal (1 unit)*
₩151,600.00
제조사가 재고 비축중
- 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩151,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-0448
- 제조사 부품 번호:
- LRL-3/8-QS-12
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Plug Connector | |
| Inlet Connection Size | G 3/8 | |
| Series | LRL-3/8-QS-12 | |
| Outlet Connection Size | QS-12 | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 9 bar | |
| Material | Nickel Plated Brass, Reinforced Polybutylene Terephthalate, Polytetrafluoroethylene | |
| Minimum Operating Temperature | 0°C | |
| Outlet Thread Standard | QS | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO8573-1:2010 (7:-:-) | |
| Model Number | 153520 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Plug Connector | ||
Inlet Connection Size G 3/8 | ||
Series LRL-3/8-QS-12 | ||
Outlet Connection Size QS-12 | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 9 bar | ||
Material Nickel Plated Brass, Reinforced Polybutylene Terephthalate, Polytetrafluoroethylene | ||
Minimum Operating Temperature 0°C | ||
Outlet Thread Standard QS | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO8573-1:2010 (7:-:-) | ||
Model Number 153520 | ||
- COO (Country of Origin):
- JP
The Festo LRL series differential pressure regulator has a G3/8 inlet port and QS push in 12mm tube outlet connection. The regulator controller function is differential pressure constant with return flow .
Mounting type = threaded
Nominal flow rate open =438 l/min
관련된 링크들
- Festo LRL-3/8-QS-10 Series Pneumatic Regulator G 3/8 Plug QS
- Festo LRL-1/8-QS-6 Series Pneumatic Regulator G 1/8 Plug QS
- Festo LRL-1/8-QS-8 Series Pneumatic Regulator G 1/8 Plug Connector QS
- Festo LRL-1/4-QS-8 Series Pneumatic Regulator G 1/4 Plug Connector QS
- Festo LRL-1/4-QS-6 Series Pneumatic Regulator G 1/4 Plug QS
- Festo LRL-M5-QS-4 Series Pneumatic Regulator M5 Plug Connector M QS
- Festo LRL-M5-QS-6 Series Pneumatic Regulator M5 Plug Connector M QS
- Festo LRL Series Pressure Regulator G 3/8 Push-in G