Festo D Series Pneumatic Regulator G 1/2 G

Subtotal (1 unit)*

₩260,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 43 개 단위 배송 준비 완료
  • 추가로 2026년 11월 16일 부터 24 개 단위 배송
  • 추가로 2026년 11월 30일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩260,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-2053
제조사 부품 번호:
LR-1/2-D-MIDI
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

G 1/2

Series

D

Outlet Connection Size

G 1/2

Maximum Operating Pressure

16 bar

Material

Die Cast Zinc

Minimum Operating Temperature

-10°C

Outlet Thread Standard

G

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

159581

COO (Country of Origin):
HU

Festo G 1/2 Pneumatic Regulator, 0.5 to 12 Bar - D Series - LR-1/2-D-MIDI


To make the most of compressed air in your automation systems, choose this pneumatic regulator from Festo. The unit's directly controlled diaphragm ensures good regulation with minimal pressure hysteresis, so you get an even output of air even at high flow rates. A lock on the rotary knob ensures that the pressure is controlled securely. High-quality NBR (nitrile butadiene rubber) seals integrated into the unit protect it from dust contamination. The regulator is suitable for both front-panel and line installation, making it a versatile choice in modular settings.

• Midi size

• G 1/2 port connection

• Maximum input pressure of 16 bar

• Maximum outlet pressure of 12 bar

• Minimum outlet pressure of 0.5 bar

• Typical flow rate of 3500 l/min

• Product weight of 720 g

• Ambient temperature range of -10°C to +60°C

Range Information


• The LR series of pressure regulators is part of a comprehensive range of compressed air preparation products from Festo

• Units available in micro, mini, midi and maxi sizes

• An optional pressure gauge allows for easy maintenance and operation

• The range is corrosion-resistant against condensation in indoor applications (class CRC 2 to Festo standard FN 940070)

The Festo D series MIDI size pressure regulator has a G1/2 pneumatic port connecting thread. It is a directly-controlled diaphragm regulator design structure with pressure gauge. The regulator has a working pressure up to 12 bar.

Actuator lock - rotary knob with lock

Assembly position - any

Nominal flow rate - 3,500 l/min

관련된 링크들