Festo VRPA Series Regulator G 1/4 Pneumatic G G
- RS 제품 번호:
- 647-108
- 제조사 부품 번호:
- MS4-LR-1/4-D5-A8
- 제조업체:
- Festo
Subtotal (1 unit)*
₩90,000.00
재고있음
- 추가로 2026년 11월 09일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩90,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 647-108
- 제조사 부품 번호:
- MS4-LR-1/4-D5-A8
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Regulator | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Pneumatic | |
| Inlet Connection Size | G 1/4 | |
| Outlet Connection Size | G 1/4 | |
| Series | VRPA | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Material | Die Cast Aluminium | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 578556 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Regulator | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Pneumatic | ||
Inlet Connection Size G 1/4 | ||
Outlet Connection Size G 1/4 | ||
Series VRPA | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Material Die Cast Aluminium | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 578556 | ||
- COO (Country of Origin):
- HU
Festo MS Pressure Regulator, 14 Bar Maximum Operating Pressure, Die Cast Aluminium Body - MS4-LR-1/4-D5-A8, Numeric Part Number:578556
This pressure regulator controls and stabilises pneumatic supply pressure for industrial pneumatic systems. It is designed for integration into automated and mechanical installations where reliable regulation of compressed Air is required, offering compatibility with standard G‑threaded pneumatic connections and serving applications across automation, electrical and electronics environments.
Features and Benefits:
• Die cast aluminium body reduces weight while maintaining rigidity
• G1/4 inlet and outlet thread compatibility simplifies installation
• Operates across a temperature range from -10 °C to 60 °C for varied environments
• Rated for maximum operating pressure of 14 bar to manage high‑pressure supplies
• Pneumatic inlet and outlet connections support straightforward system integration
• G1/4 inlet and outlet thread compatibility simplifies installation
• Operates across a temperature range from -10 °C to 60 °C for varied environments
• Rated for maximum operating pressure of 14 bar to manage high‑pressure supplies
• Pneumatic inlet and outlet connections support straightforward system integration
Applications
• Suitable for factory automation pneumatic control circuits
• Ideal for regulating Air supply to pneumatic actuators and valves
• Used with test rigs requiring stable compressed Air delivery
• Can be used for machine tool pneumatic supply conditioning
• Ideal for regulating Air supply to pneumatic actuators and valves
• Used with test rigs requiring stable compressed Air delivery
• Can be used for machine tool pneumatic supply conditioning
What materials are used in the valve housing that affect durability?
The regulator uses a die cast aluminium construction which offers a good balance of structural strength and reduced mass for industrial use.
How does the unit Interface with existing pneumatic piping?
It connects via G‑thread pneumatic fittings at both inlet and outlet sized at G1/4, matching common pneumatic line standards.
What environmental temperatures can it withstand during operation?
The device is specified to function reliably between -10 °C and 60 °C, covering typical factory and workshop conditions.
Is it suitable for systems requiring relatively high supply pressures?
Yes, it is specified for a maximum operating pressure of 14 bar, making it appropriate for many high‑pressure pneumatic circuits.
관련된 링크들
- Festo VRPA Series Regulator G 1/4 G
- Festo VRPA Series Regulator G 1/8 G
- Festo MS Series Pneumatic Regulator G 1/4 Pneumatic G G
- Festo MS Series Pneumatic Regulator G 1/4 Pneumatic G
- Festo MS Series Pneumatic Regulator G 1/4 G
- Festo MS Series Pneumatic Regulator G 1/4 G G
- Festo MS Series Pneumatic Regulator G 1/8 G
- Festo MS Series Pneumatic Regulator G 1/8 G G